
BIR-BM5381G | |
|---|---|
DigiKey Part Number | BIR-BM5381G-ND |
Manufacturer | |
Manufacturer Product Number | BIR-BM5381G |
Description | 3MM 940 IR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 13.81mW/sr @ 50mA 35° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer American Bright Optoelectronics Corporation | Viewing Angle 35° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 13.81mW/sr @ 50mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,93224 Kč | 1 932,24 Kč |
| 2 000 | 1,78798 Kč | 3 575,96 Kč |
| 5 000 | 1,62970 Kč | 8 148,50 Kč |
| 10 000 | 1,53063 Kč | 15 306,30 Kč |
| 25 000 | 1,42234 Kč | 35 558,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




