
HR5P-N4CA-00000 | |
|---|---|
DigiKey Part Number | 516-4443-ND |
Manufacturer | |
Manufacturer Product Number | HR5P-N4CA-00000 |
Description | IR LAMP,5MM, 940NM,30DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.52V 100mA 71.5mW/sr @ 100mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.52V |
Manufacturer Broadcom Limited | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 71.5mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| 500 | 8,74356 Kč | 4 371,78 Kč |
| 1 000 | 8,19867 Kč | 8 198,67 Kč |
| 2 000 | 7,73651 Kč | 15 473,02 Kč |
| 6 000 | 7,14356 Kč | 42 861,36 Kč |
| 10 000 | 6,91680 Kč | 69 168,00 Kč |
| 26 000 | 6,56075 Kč | 170 579,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |






