
HR5P-N4FB-00000 | |
|---|---|
DigiKey Part Number | 516-4448-ND |
Manufacturer | |
Manufacturer Product Number | HR5P-N4FB-00000 |
Description | IR LAMP,5MM, 940NM,50DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.42V 100mA 28.5mW/sr @ 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.42V |
Manufacturer Broadcom Limited | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 28.5mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 11,36200 Kč | 1 136,20 Kč |
| 500 | 9,57340 Kč | 4 786,70 Kč |
| 1 000 | 8,98798 Kč | 8 987,98 Kč |
| 2 000 | 8,49117 Kč | 16 982,34 Kč |
| 6 000 | 7,85413 Kč | 47 124,78 Kč |
| 10 000 | 7,61047 Kč | 76 104,70 Kč |
| 26 000 | 7,22810 Kč | 187 930,60 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


