
MTE5116W-WRC | |
|---|---|
DigiKey Part Number | 1125-1491-ND |
Manufacturer | |
Manufacturer Product Number | MTE5116W-WRC |
Description | SWIR EMITTER 1650NM TO-46 FLAT L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.86V 100mA 200° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.86V |
Manufacturer Marktech Optoelectronics | Viewing Angle 200° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 1650nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 309,65800 Kč | 3 096,58 Kč |
| 100 | 261,56160 Kč | 26 156,16 Kč |
| 500 | 240,69084 Kč | 120 345,42 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |





