Photodiode 950nm, 1750nm 20ns TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD2601SIW-100

DigiKey Part Number
1125-MTPD2601SIW-100-ND
Manufacturer
Manufacturer Product Number
MTPD2601SIW-100
Description
SENSOR PHOTODIODE 950NM TO39-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm, 1750nm 20ns TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
1.24 A/W @ 2400nm
Manufacturer
Marktech Optoelectronics
Response Time
20ns
Series
Voltage - DC Reverse (Vr) (Max)
1 V
Packaging
Bulk
Current - Dark (Typ)
100µA
Part Status
Active
Active Area
1mm²
Wavelength
950nm, 1750nm
Operating Temperature
-40°C ~ 85°C
Spectral Range
250nm ~ 1100nm, 800nm ~ 2600nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
TO-39-3 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 749,34000 Kč1 749,34 Kč
101 473,57700 Kč14 735,77 Kč
1001 315,04800 Kč131 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 749,34000 Kč
Unit Price with VAT:2 116,70140 Kč