Photodiode TO-46-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD2601N-100

DigiKey Part Number
1125-MTPD2601N-100-ND
Manufacturer
Manufacturer Product Number
MTPD2601N-100
Description
SENSOR PHOTODIODE TO46-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
1.24 A/W @ 2400nm
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
3 V
Series
Current - Dark (Typ)
300µA (Max)
Packaging
Bulk
Active Area
1mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Spectral Range
600nm ~ 2600nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
TO-46-3 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
10297,60500 Kč2 976,05 Kč
100250,98070 Kč25 098,07 Kč
500230,74366 Kč115 371,83 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč