
MTPD1346D-010 | |
|---|---|
DigiKey Part Number | 1125-1363-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346D-010 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 5 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 1µA |
Series | Active Area 0.10mm Dia |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 1300nm | Package / Case TO-46-3 Lens Top Metal Can |
Spectral Range 800nm ~ 1750nm | Base Product Number |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 180,64600 Kč | 1 806,46 Kč |
| 100 | 149,20340 Kč | 14 920,34 Kč |
| 500 | 135,52782 Kč | 67 763,91 Kč |
| 1 000 | 131,09156 Kč | 131 091,56 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |








