
MTPD1346D-030 | |
|---|---|
DigiKey Part Number | 1125-1364-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346D-030 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 5 V |
Manufacturer Marktech Optoelectronics | Current - Dark (Typ) 1µA |
Series | Active Area 0.30mm Dia |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 1300nm | Package / Case TO-46-3 Lens Top Metal Can |
Spectral Range 800nm ~ 1750nm | Base Product Number |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 196,22600 Kč | 1 962,26 Kč |
| 100 | 162,64630 Kč | 16 264,63 Kč |
| 500 | 148,04598 Kč | 74 022,99 Kč |
| 1 000 | 143,31051 Kč | 143 310,51 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |


