
MTPD2601T-100 | |
|---|---|
DigiKey Part Number | 1125-MTPD2601T-100-ND |
Manufacturer | |
Manufacturer Product Number | MTPD2601T-100 |
Description | SENSOR PHOTODIODE TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 1.24 A/W @ 2400nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 3 V |
Series | Current - Dark (Typ) 300µA (Max) |
Packaging Bulk | Active Area 1mm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Spectral Range 600nm ~ 2600nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-46-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,03000 Kč | 514,03 Kč |
| 10 | 410,63700 Kč | 4 106,37 Kč |
| 100 | 350,70440 Kč | 35 070,44 Kč |
| 500 | 324,73658 Kč | 162 368,29 Kč |
| Unit Price without VAT: | 514,03000 Kč |
|---|---|
| Unit Price with VAT: | 621,97630 Kč |










