
MTPD3001D3-030 | |
|---|---|
DigiKey Part Number | 1125-MTPD3001D3-030-ND |
Manufacturer | |
Manufacturer Product Number | MTPD3001D3-030 |
Description | SENSOR PHOTODIODE 1300NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm Radial |
Datasheet | Datasheet |
Category | Diode Type PIN |
Manufacturer Marktech Optoelectronics | Responsivity @ nm 0.37 A/W @ 1560nm |
Series | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 0.31mm² |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Wavelength 1300nm | Mounting Type Through Hole |
Spectral Range 750nm ~ 1750nm | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 107,23700 Kč | 1 072,37 Kč |
| 100 | 86,56220 Kč | 8 656,22 Kč |
| 500 | 77,54100 Kč | 38 770,50 Kč |
| 1 000 | 74,61093 Kč | 74 610,93 Kč |
| 2 000 | 72,13328 Kč | 144 266,56 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |






