
MTPD2600-100 | |
|---|---|
DigiKey Part Number | 1125-1501-ND |
Manufacturer | |
Manufacturer Product Number | MTPD2600-100 |
Description | SENSOR PHOTODIODE 1300NM TO46-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 1.07 A/W @ 1880nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 3 V |
Series | Current - Dark (Typ) 200µA (Max) |
Packaging Bulk | Active Area 1mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 1300nm | Mounting Type Through Hole |
Spectral Range 880nm ~ 2600nm | Package / Case TO-46-2 Lens Top Metal Can |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,19000 Kč | 2 133,19 Kč |
| 10 | 1 811,01500 Kč | 18 110,15 Kč |
| 100 | 1 626,09980 Kč | 162 609,98 Kč |
| Unit Price without VAT: | 2 133,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 581,15990 Kč |






