Photodiode 4300nm ~ 4700nm TO-37-6 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXT2-17TF

DigiKey Part Number
958-BXT2-17TF-ND
Manufacturer
Manufacturer Product Number
BXT2-17TF
Description
SENSOR PHOTODIO 4300-4700NM TO37
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 4300nm ~ 4700nm TO-37-6 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
4300nm ~ 4700nm
Color - Enhanced
Infrared (NIR)
Spectral Range
-
Diode Type
-
Responsivity @ nm
120 KV/W @ 4300nm
Response Time
-
Current - Dark (Typ)
-
Active Area
1mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-37-6 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 838,63000 Kč6 838,63 Kč
106 052,71500 Kč60 527,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 838,63000 Kč
Unit Price with VAT:8 274,74230 Kč