
MTPD2601T-030 | |
|---|---|
DigiKey Part Number | 1125-MTPD2601T-030-ND |
Manufacturer | |
Manufacturer Product Number | MTPD2601T-030 |
Description | SENSOR PHOTODIO 800-2600NM TO206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm ~ 2600nm TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 1.24 A/W @ 2400nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 1 V |
Series | Current - Dark (Typ) 100µA |
Packaging Bulk | Active Area 0.31mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 800nm ~ 2600nm | Mounting Type Through Hole |
Spectral Range 800nm ~ 2600nm | Package / Case TO-206AA, TO-18-3 Metal Can |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,15000 Kč | 1 156,15 Kč |
| 10 | 957,27800 Kč | 9 572,78 Kč |
| 100 | 842,69380 Kč | 84 269,38 Kč |
| Unit Price without VAT: | 1 156,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,94150 Kč |




