
MTE6114N5 | |
|---|---|
DigiKey Part Number | 1125-MTE6114N5-ND |
Manufacturer | |
Manufacturer Product Number | MTE6114N5 |
Description | 1450NM 5MM PLASTIC DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 1V 100mA 10° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1460nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 265,68800 Kč | 2 656,88 Kč |
| 100 | 223,02820 Kč | 22 302,82 Kč |
| 500 | 204,50624 Kč | 102 253,12 Kč |
| 1 000 | 198,50312 Kč | 198 503,12 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |








