
EOLD-1140-015-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-1140-015-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1140-015-1 |
Description | EMITTER IR 1140 NM TO-46 LENS WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1140nm (1120 ~ 1160nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Wavelength 1140nm (1120 ~ 1160nm) |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 10° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 291,14300 Kč | 2 911,43 Kč |
| 100 | 245,75500 Kč | 24 575,50 Kč |
| 500 | 226,06444 Kč | 113 032,22 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |






