
EOLD-1720-015-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-1720-015-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1720-015-1 |
Description | EMITTER IR 1720 NM TO-46 LENS WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1720nm (1690 ~ 1750nm) 1.25V 100mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 1720nm (1690 ~ 1750nm) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 Kč | 435,92 Kč |
| 10 | 346,29900 Kč | 3 462,99 Kč |
| 100 | 294,25550 Kč | 29 425,55 Kč |
| 500 | 271,69438 Kč | 135 847,19 Kč |
| Unit Price without VAT: | 435,92000 Kč |
|---|---|
| Unit Price with VAT: | 527,46320 Kč |


