Infrared (IR) Emitter 1100nm (1080 ~ 1120nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1100-015-1

DigiKey Part Number
5242-EOLD-1100-015-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1100-015-1
Description
EMITTER IR 1100 NM TO-46 LENS WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1100nm (1080 ~ 1120nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1100nm (1080 ~ 1120nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
10°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,04000 Kč386,04 Kč
10304,99100 Kč3 049,91 Kč
100257,93040 Kč25 793,04 Kč
500237,51578 Kč118 757,89 Kč
Manufacturers Standard Package
Unit Price without VAT:386,04000 Kč
Unit Price with VAT:467,10840 Kč