
EOLD-1300-015-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-1300-015-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1300-015-1 |
Description | EMITTER IR 1300 NM TO-46 LENS WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm (1270 ~ 1330nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Wavelength 1300nm (1270 ~ 1330nm) |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 10° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,96000 Kč | 432,96 Kč |
| 10 | 343,94900 Kč | 3 439,49 Kč |
| 100 | 292,25850 Kč | 29 225,85 Kč |
| 500 | 269,85056 Kč | 134 925,28 Kč |
| Unit Price without VAT: | 432,96000 Kč |
|---|---|
| Unit Price with VAT: | 523,88160 Kč |



