Infrared (IR) Emitter 1200nm (1170 ~ 1230nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1200-015-1

DigiKey Part Number
5242-EOLD-1200-015-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1200-015-1
Description
EMITTER IR 1200 NM TO-46 LENS WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm (1170 ~ 1230nm) 1.4V 100mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1200nm (1170 ~ 1230nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
10°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1432,96000 Kč432,96 Kč
10343,94900 Kč3 439,49 Kč
100292,25850 Kč29 225,85 Kč
500269,85056 Kč134 925,28 Kč
Manufacturers Standard Package
Unit Price without VAT:432,96000 Kč
Unit Price with VAT:523,88160 Kč