Infrared (IR) Emitter 1200nm (1150nm ~ 1250nm) 1.3V 60mA 7.1mW/sr @ 60mA 40° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OIS-330 1200N-X-T

DigiKey Part Number
5242-OIS-3301200N-X-TTR-ND - Tape & Reel (TR)
5242-OIS-3301200N-X-TCT-ND - Cut Tape (CT)
5242-OIS-3301200N-X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OIS-330 1200N-X-T
Description
SWIR EMITTER 1200NM 1206 SMD DOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm (1150nm ~ 1250nm) 1.3V 60mA 7.1mW/sr @ 60mA 40° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1200nm (1150nm ~ 1250nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
1.3V
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
60mA
Package / Case
1206 (3216 Metric)
Radiant Intensity (Ie) Min @ If
7.1mW/sr @ 60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,93000 Kč212,93 Kč
10163,42400 Kč1 634,24 Kč
100134,43870 Kč13 443,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500121,82406 Kč60 912,03 Kč
1 000117,73117 Kč117 731,17 Kč
1 500115,63679 Kč173 455,18 Kč
Manufacturers Standard Package
Unit Price without VAT:212,93000 Kč
Unit Price with VAT:257,64530 Kč