
OIS-150 1450N-X-T | |
|---|---|
DigiKey Part Number | 5242-OIS-1501450N-X-TTR-ND - Tape & Reel (TR) 5242-OIS-1501450N-X-TCT-ND - Cut Tape (CT) 5242-OIS-1501450N-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-150 1450N-X-T |
Description | SWIR EMITTER 1450NM 1206 SMD FLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm (1400nm ~ 1500nm) 1.1V 60mA 0.45mW/sr @ 60mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 0.45mW/sr @ 60mA | |
Wavelength | 1450nm (1400nm ~ 1500nm) | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 162,31500 Kč | 1 623,15 Kč |
| 100 | 133,46120 Kč | 13 346,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,89598 Kč | 60 447,99 Kč |
| 1 000 | 116,81859 Kč | 116 818,59 Kč |
| 1 500 | 114,73251 Kč | 172 098,77 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |









