
OIS-330 1450N-X-TU | |
|---|---|
DigiKey Part Number | 5242-OIS-3301450N-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-3301450N-X-TUCT-ND - Cut Tape (CT) 5242-OIS-3301450N-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 1450N-X-TU |
Description | SWIR EMITTER 1450NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm (1400nm ~ 1500nm) 1.1V 60mA 2.8mW/sr @ 60mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 60mA | |
Wavelength | 1450nm (1400nm ~ 1500nm) | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 164,54000 Kč | 1 645,40 Kč |
| 100 | 135,35730 Kč | 13 535,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,65646 Kč | 61 328,23 Kč |
| 1 000 | 118,53560 Kč | 118 535,60 Kč |
| 1 500 | 116,42691 Kč | 174 640,37 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |












