Infrared (IR), Visible Emitter 526nm, 660nm, 950nm 1.3V, 1.9V, 2.35V 40mA, 80mA, 200mA 3.7mW/sr @ 80mA 120° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR), Visible Emitter 526nm, 660nm, 950nm 1.3V, 1.9V, 2.35V 40mA, 80mA, 200mA 3.7mW/sr @ 80mA 120° 8-SMD, No Lead
Future of vital sign monitoring: ams OSRAM's latest developments

SFH 7018B

DigiKey Part Number
475-SFH7018BTR-ND - Tape & Reel (TR)
475-SFH7018BCT-ND - Cut Tape (CT)
475-SFH7018BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7018B
Description
NEW AMS OSRAM RED/ GREEN/ IR LED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR), Visible Emitter 526nm, 660nm, 950nm 1.3V, 1.9V, 2.35V 40mA, 80mA, 200mA 3.7mW/sr @ 80mA 120° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR), Visible
Current - DC Forward (If) (Max)
40mA, 80mA, 200mA
Radiant Intensity (Ie) Min @ If
3.7mW/sr @ 80mA
Wavelength
526nm, 660nm, 950nm
Voltage - Forward (Vf) (Typ)
1.3V, 1.9V, 2.35V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50010,67627 Kč48 043,22 Kč
9 00010,66885 Kč96 019,65 Kč
13 50010,66456 Kč143 971,56 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč