
SFH 2704A | |
|---|---|
DigiKey Part Number | 475-SFH2704ATR-ND - Tape & Reel (TR) 475-SFH2704ACT-ND - Cut Tape (CT) 475-SFH2704ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2704A |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 70ns, 80ns 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | Green | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns, 80ns | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 150pA | |
Active Area | 1.51mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,02350 Kč | 1 202,35 Kč |
| 500 | 10,14960 Kč | 5 074,80 Kč |
| 1 000 | 9,53645 Kč | 9 536,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74917 Kč | 26 247,51 Kč |
| 6 000 | 8,34888 Kč | 50 093,28 Kč |
| 9 000 | 8,14386 Kč | 73 294,74 Kč |
| 15 000 | 7,91254 Kč | 118 688,10 Kč |
| 21 000 | 7,77505 Kč | 163 276,05 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











