
019-141-411-G | |
|---|---|
DigiKey Part Number | 209-019-141-411-GTR-ND - Tape & Reel (TR) 209-019-141-411-GCT-ND - Cut Tape (CT) 209-019-141-411-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 019-141-411-G |
Description | SENSOR PHOTODIODE GREEN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 10ns |
Datasheet | Datasheet |
Category | Response Time 10ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 500pA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Color - Enhanced Green | Mounting Type Surface Mount |
Spectral Range 350nm ~ 1100nm | Base Product Number |
Responsivity @ nm 0.06 A/W @ 450nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 500 | 20,09592 Kč | 10 047,96 Kč |
| 1 000 | 19,04750 Kč | 19 047,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,70411 Kč | 53 112,33 Kč |
| 6 000 | 17,02220 Kč | 102 133,20 Kč |
| 9 000 | 16,67321 Kč | 150 058,89 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |






