
SFH 2200 | |
|---|---|
DigiKey Part Number | 475-SFH2200TR-ND - Tape & Reel (TR) 475-SFH2200CT-ND - Cut Tape (CT) 475-SFH2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2200 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2200 Models |
Category | Response Time 40ns |
Manufacturer ams-OSRAM USA INC. | Voltage - DC Reverse (Vr) (Max) 20 V |
Series | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 7.02mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 940nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, No Lead |
Responsivity @ nm 0.7 A/W @ 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 100 | 13,52480 Kč | 1 352,48 Kč |
| 500 | 11,46344 Kč | 5 731,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,44318 Kč | 15 664,77 Kč |
| 3 000 | 9,92374 Kč | 29 771,22 Kč |
| 4 500 | 9,65758 Kč | 43 459,11 Kč |
| 7 500 | 9,35720 Kč | 70 179,00 Kč |
| 10 500 | 9,17860 Kč | 96 375,30 Kč |
| 15 000 | 9,00449 Kč | 135 067,35 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |











