
MTD3910G-F3 | |
|---|---|
DigiKey Part Number | 1125-MTD3910G-F3-ND |
Manufacturer | |
Manufacturer Product Number | MTD3910G-F3 |
Description | 940NM PD 5MM PLASTIC ROUND LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm Radial |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.51 A/W @ 960nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 20 V |
Packaging Bulk | Current - Dark (Typ) 10nA |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 750nm ~ 1060nm | Package / Case Radial |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 92,32800 Kč | 923,28 Kč |
| 100 | 74,03680 Kč | 7 403,68 Kč |
| 500 | 66,04206 Kč | 33 021,03 Kč |
| 1 000 | 63,44420 Kč | 63 444,20 Kč |
| 2 000 | 61,24655 Kč | 122 493,10 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |





