
VSMD66694 | |
|---|---|
DigiKey Part Number | VSMD66694TR-ND - Tape & Reel (TR) VSMD66694CT-ND - Cut Tape (CT) VSMD66694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMD66694 |
Description | EMITTER IR 940NM, 660NM 70MA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 1.4V, 2V 70mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMD66694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 1.4V, 2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 16,79630 Kč | 1 679,63 Kč |
| 500 | 14,33156 Kč | 7 165,78 Kč |
| 1 000 | 13,52628 Kč | 13 526,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49360 Kč | 37 480,80 Kč |
| 6 000 | 11,96897 Kč | 71 813,82 Kč |
| 9 000 | 11,70034 Kč | 105 303,06 Kč |
| 15 000 | 11,39736 Kč | 170 960,40 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











