
AFE4404YZPR | |
|---|---|
DigiKey Part Number | 296-44314-2-ND - Tape & Reel (TR) 296-44314-1-ND - Cut Tape (CT) 296-44314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4404YZPR |
Description | IC AFE 24BIT 15-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4404YZPR Models |
Category | Voltage - Supply, Analog 2V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 15-XFBGA, DSBGA |
Number of Bits 24 | Supplier Device Package 15-DSBGA |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 94,61700 Kč | 946,17 Kč |
| 25 | 87,36000 Kč | 2 184,00 Kč |
| 100 | 79,39550 Kč | 7 939,55 Kč |
| 250 | 76,30168 Kč | 19 075,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,09623 Kč | 207 288,69 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |








