Image for SFH 7074 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7074

DigiKey Part Number
475-SFH7074TR-ND - Tape & Reel (TR)
475-SFH7074CT-ND - Cut Tape (CT)
475-SFH7074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7074
Description
SENSOR - BIOMONITOR SENSOR -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Biomonitoring Sensor Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Biomonitoring Sensor
Output Type
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
591,93000 Kč459,65 Kč
1088,02400 Kč880,24 Kč
2583,33680 Kč2 083,42 Kč
5080,13680 Kč4 006,84 Kč
10077,20540 Kč7 720,54 Kč
50071,30416 Kč35 652,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50067,90431 Kč101 856,46 Kč
3 00065,98656 Kč197 959,68 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč