Image for AS7057A-BWLX WLP LF T&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7057A-BWLX WLP LF T&R

DigiKey Part Number
4991-AS7057A-BWLXWLPLFT&RTR-ND - Tape & Reel (TR)
4991-AS7057A-BWLXWLPLFT&RCT-ND - Cut Tape (CT)
4991-AS7057A-BWLXWLPLFT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7057A-BWLX WLP LF T&R
Description
AS7057A-BWLX WLP LF T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Channel AFE 20 Bit
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
543,25600 Kč216,28 Kč
1041,24000 Kč412,40 Kč
2538,84640 Kč971,16 Kč
5037,21260 Kč1 860,63 Kč
10035,71760 Kč3 571,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,70690 Kč16 353,45 Kč
1 00031,58645 Kč31 586,45 Kč
1 50030,97457 Kč46 461,86 Kč
2 50030,24686 Kč75 617,15 Kč
3 50029,79202 Kč104 272,07 Kč
5 00029,33030 Kč146 651,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč