Biosignal Converting Unit Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7056-BWLM WLP LF T&R

DigiKey Part Number
4991-AS7056-BWLMTR-ND - Tape & Reel (TR)
4991-AS7056-BWLMCT-ND - Cut Tape (CT)
4991-AS7056-BWLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7056-BWLM WLP LF T&R
Description
SENSOR BIOSIGNAL CONVERT I2C OUT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Biosignal Converting Unit Sensor I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Biosignal Converting Unit
Output Type
I2C
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
5105,66200 Kč528,31 Kč
10101,23100 Kč1 012,31 Kč
2595,94400 Kč2 398,60 Kč
5092,31980 Kč4 615,99 Kč
10089,00210 Kč8 900,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,63360 Kč12 316,80 Kč
1 00023,75798 Kč23 757,98 Kč
1 50023,27992 Kč34 919,88 Kč
2 50022,71127 Kč56 778,17 Kč
3 50022,35603 Kč78 246,10 Kč
5 00021,99532 Kč109 976,60 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč