1 Channel AFE 22 Bit 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE4490RHAT

DigiKey Part Number
296-35685-2-ND - Tape & Reel (TR)
296-35685-1-ND - Cut Tape (CT)
296-35685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE4490RHAT
Description
IC AFE 22BIT 40-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 22 Bit 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AFE4490RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2V ~ 3.6V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad
Number of Bits
22
Supplier Device Package
40-VQFN (6x6)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1530,83000 Kč530,83 Kč
10426,32200 Kč4 263,22 Kč
25400,24720 Kč10 006,18 Kč
100379,19450 Kč37 919,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250357,92688 Kč89 481,72 Kč
500349,69146 Kč174 845,73 Kč
Manufacturers Standard Package
Unit Price without VAT:530,83000 Kč
Unit Price with VAT:642,30430 Kč