
XZM2MRTNI45SC2C | |
|---|---|
DigiKey Part Number | 1497-1370-2-ND - Tape & Reel (TR) 1497-1370-1-ND - Cut Tape (CT) 1497-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MRTNI45SC2C |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 2.1V 50mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MRTNI45SC2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 19,57700 Kč | 195,77 Kč |
| 100 | 14,64450 Kč | 1 464,45 Kč |
| 500 | 12,45570 Kč | 6 227,85 Kč |
| 1 000 | 11,74001 Kč | 11 740,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37494 Kč | 18 749,88 Kč |
| 4 000 | 8,92431 Kč | 35 697,24 Kč |
| 6 000 | 8,69341 Kč | 52 160,46 Kč |
| 10 000 | 8,43278 Kč | 84 327,80 Kč |
| 14 000 | 8,27790 Kč | 115 890,60 Kč |
| 20 000 | 8,12686 Kč | 162 537,20 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





