
XZM2MRTNI55W-8 | |
|---|---|
DigiKey Part Number | 1497-1371-2-ND - Tape & Reel (TR) 1497-1371-1-ND - Cut Tape (CT) 1497-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MRTNI55W-8 |
Description | LED RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 1.2V, 2.1V 50mA, 30mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MRTNI55W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V, 2.1V |
Manufacturer SunLED | Viewing Angle 30° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR), Visible | Package / Case 1206 (3216 Metric) |
Current - DC Forward (If) (Max) 50mA, 30mA | Base Product Number |
Wavelength 940nm, 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 23,69200 Kč | 236,92 Kč |
| 100 | 17,85650 Kč | 1 785,65 Kč |
| 500 | 15,26956 Kč | 7 634,78 Kč |
| 1 000 | 14,42471 Kč | 14 424,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,70832 Kč | 27 416,64 Kč |
| 4 000 | 13,10158 Kč | 52 406,32 Kč |
| 6 000 | 12,79085 Kč | 76 745,10 Kč |
| 10 000 | 12,44031 Kč | 124 403,10 Kč |
| 14 000 | 12,23200 Kč | 171 248,00 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |



