
BPW34S | |
|---|---|
DigiKey Part Number | BPW34S-ND |
Manufacturer | |
Manufacturer Product Number | BPW34S |
Description | SENSOR PHOTODIODE 900NM 2DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 130° 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | BPW34S Models |
Category | Current - Dark (Typ) 2nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 7.5mm² |
Packaging Tube | Viewing Angle 130° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 900nm | Mounting Type Through Hole |
Spectral Range 430nm ~ 1100nm | Package / Case 2-DIP |
Diode Type PIN | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 45 | 26,22689 Kč | 1 180,21 Kč |
| 135 | 23,35815 Kč | 3 153,35 Kč |
| 540 | 20,64848 Kč | 11 150,18 Kč |
| 1 035 | 19,65374 Kč | 20 341,62 Kč |
| 2 025 | 18,77767 Kč | 38 024,78 Kč |
| 5 040 | 17,79280 Kč | 89 675,71 Kč |
| 10 035 | 17,18024 Kč | 172 403,71 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |











