Light to Digital Converter IC Photodiode Input Digital Output 9-WLCSP (1.66x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4231

DigiKey Part Number
2574-TS4231TR-ND - Tape & Reel (TR)
2574-TS4231CT-ND - Cut Tape (CT)
2574-TS4231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4231
Description
INFRARED RECEIVER IC FOR STEAMVR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Light to Digital Converter IC Photodiode Input Digital Output 9-WLCSP (1.66x1.66)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Triad Semiconductor, Inc.
Current - Supply
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
9-UFBGA, WLCSP
Type
Light to Digital Converter
Supplier Device Package
9-WLCSP (1.66x1.66)
Input Type
Photodiode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,69600 Kč276,96 Kč
2525,18080 Kč629,52 Kč
10022,42380 Kč2 242,38 Kč
25021,10636 Kč5 276,59 Kč
50020,31304 Kč10 156,52 Kč
1 00020,23997 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,67951 Kč74 718,04 Kč
8 00018,31532 Kč146 522,56 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč