
VBPW34S | |
|---|---|
DigiKey Part Number | 751-1500-2-ND - Tape & Reel (TR) 751-1500-1-ND - Cut Tape (CT) 751-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBPW34S |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VBPW34S Models |
Category | Voltage - DC Reverse (Vr) (Max) 60 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Dark (Typ) 2nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 7.5mm² |
Part Status Active | Viewing Angle 130° |
Wavelength 940nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 430nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Gull Wing |
Response Time 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 17,83100 Kč | 178,31 Kč |
| 100 | 13,26830 Kč | 1 326,83 Kč |
| 500 | 11,23986 Kč | 5 619,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57562 Kč | 10 575,62 Kč |
| 2 000 | 10,01242 Kč | 20 024,84 Kč |
| 3 000 | 9,72367 Kč | 29 171,01 Kč |
| 5 000 | 9,39757 Kč | 46 987,85 Kč |
| 7 000 | 9,20362 Kč | 64 425,34 Kč |
| 10 000 | 9,01458 Kč | 90 145,80 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |









