
MTE2017-015-IR | |
|---|---|
DigiKey Part Number | 1125-1338-ND |
Manufacturer | |
Manufacturer Product Number | MTE2017-015-IR |
Description | SWIR EMITTER 1720NM TO-46 DOMED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1720nm 0.7V 100mA 6° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 1720nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,55000 Kč | 1 164,55 Kč |
| 10 | 964,43800 Kč | 9 644,38 Kč |
| 100 | 849,22420 Kč | 84 922,42 Kč |
| Unit Price without VAT: | 1 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,10550 Kč |










