
RLD94PZJ5-00A | |
|---|---|
DigiKey Part Number | 846-RLD94PZJ5-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD94PZJ5-00A |
Description | RLD94PZJ5 IS 940NM MULTI MODE LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 942nm 285mW 2.7V 370mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V |
Manufacturer Rohm Semiconductor | Current Rating (Amps) 370mA |
Packaging Tray | Power (Watts) 285mW |
Part Status Active | Package / Case Radial, Can - 3 Lead |
Wavelength 942nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,00000 Kč | 1 355,00 Kč |
| 10 | 1 129,39800 Kč | 11 293,98 Kč |
| 100 | 999,57830 Kč | 99 957,83 Kč |
| Unit Price without VAT: | 1 355,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,55000 Kč |







