
RLD78MZA6-00A | |
|---|---|
DigiKey Part Number | 846-RLD78MZA6-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD78MZA6-00A |
Description | 780NM INVISIBLE MULTI MODE LASER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 790nm 4.5mW 2.3V 60mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 790nm | |
Voltage - Input | 2.3V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 4.5mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 316,31400 Kč | 3 163,14 Kč |
| 100 | 267,39900 Kč | 26 739,90 Kč |
| 500 | 246,18224 Kč | 123 091,12 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |








