
RLD78NZM5-00A | |
|---|---|
DigiKey Part Number | 846-RLD78NZM5-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD78NZM5-00A |
Description | 780NM INFRARED SINGLE MODE LASER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 793nm 10mW 2.3V 40mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Category | Voltage - Input 2.3V |
Manufacturer Rohm Semiconductor | Current Rating (Amps) 40mA |
Packaging Tray | Power (Watts) 10mW |
Part Status Active | Package / Case Radial, Can - 3 Lead |
Wavelength 793nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| 10 | 314,92800 Kč | 3 149,28 Kč |
| 100 | 266,18110 Kč | 26 618,11 Kč |
| 500 | 245,03406 Kč | 122 517,03 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |










