Laser Diode 905nm 65W 9.5V 20A TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 905nm 65W 9.5V 20A TO-56-3 Lens Top Metal Can
Laser diodes from ams OSRAM

SPL TL90AT03

DigiKey Part Number
475-SPLTL90AT03-ND
Manufacturer
Manufacturer Product Number
SPL TL90AT03
Description
METAL CAN TO56 - PULSED LASER DI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 65W 9.5V 20A TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
905nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Input
9.5V
Series
Current Rating (Amps)
20A
Packaging
Tray
Power (Watts)
65W
Part Status
Active
Package / Case
TO-56-3 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPL UL90AT03ams-OSRAM USA INC.146475-SPLUL90AT03-ND372,90000 KčParametric Equivalent
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1372,90000 Kč372,90 Kč
10293,54100 Kč2 935,41 Kč
200237,90390 Kč47 580,78 Kč
600225,67250 Kč135 403,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,90000 Kč
Unit Price with VAT:451,20900 Kč