Laser Diode 450nm 110mW 6.5V 120mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 450nm 110mW 6.5V 120mA TO-56-3 Lens Top Metal Can
Laser diodes from ams OSRAM

PLT5 450GB

DigiKey Part Number
475-PLT5450GB-ND
Manufacturer
Manufacturer Product Number
PLT5 450GB
Description
LASER DIODE 450NM 120MW TO56
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 450nm 110mW 6.5V 120mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
450nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Input
6.5V
Series
Current Rating (Amps)
120mA
Packaging
Bulk
Power (Watts)
110mW
Part Status
Active
Package / Case
TO-56-3 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1666,69000 Kč666,69 Kč
10538,93500 Kč5 389,35 Kč
200449,67845 Kč89 935,69 Kč
Manufacturers Standard Package
Unit Price without VAT:666,69000 Kč
Unit Price with VAT:806,69490 Kč