
PLT5 520HB_P | |
|---|---|
DigiKey Part Number | 475-PLT5520HB_P-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 520HB_P |
Description | HI-PERFORMANCE GREEN LASER DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 145mW 7.2V 295mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7.2V | |
Current Rating (Amps) | 295mA | |
Power (Watts) | 145mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,99000 Kč | 954,99 Kč |
| 10 | 784,21200 Kč | 7 842,12 Kč |
| 200 | 665,32480 Kč | 133 064,96 Kč |
| Unit Price without VAT: | 954,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,53790 Kč |











