Laser Diode 520nm 50mW 6.5V 130mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 520nm 50mW 6.5V 130mA TO-56-3 Lens Top Metal Can
Laser diodes from ams OSRAM

PLT5 520FB_P

DigiKey Part Number
475-PLT5520FB_P-ND
Manufacturer
Manufacturer Product Number
PLT5 520FB_P
Description
GREEN LASER DIODE, PLT5 520FB_P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 50mW 6.5V 130mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Wavelength
520nm
Voltage - Input
6.5V
Current Rating (Amps)
130mA
Power (Watts)
50mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1669,21000 Kč669,21 Kč
10540,99200 Kč5 409,92 Kč
200451,48115 Kč90 296,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:669,21000 Kč
Unit Price with VAT:809,74410 Kč