


PLT5 520EB_P | |
|---|---|
DigiKey Part Number | 475-PLT5520EB_P-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 520EB_P |
Description | GREEN LASER DIODE, PLT5 520EB_P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 20mW 6.1V 78mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 6.1V | |
Current Rating (Amps) | 78mA | |
Power (Watts) | 20mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 251,51400 Kč | 2 515,14 Kč |
| 200 | 202,15930 Kč | 40 431,86 Kč |
| 600 | 191,30018 Kč | 114 780,11 Kč |
| 1 000 | 187,15643 Kč | 187 156,43 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |









