
1054 | |
|---|---|
DigiKey Part Number | 1528-1391-ND |
Manufacturer | |
Manufacturer Product Number | 1054 |
Description | LASER DIODE 650NM 5MW 10MM DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 2.8V ~ 5.2V 25mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.8V ~ 5.2V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











