
C30662L-200 | |
|---|---|
DigiKey Part Number | 1601-C30662L-200-ND |
Manufacturer | |
Manufacturer Product Number | C30662L-200 |
Description | SENSOR PHOTODIODE 1550NM 6CLCC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm 300ps 6-CLCC |
Datasheet | Datasheet |
Category | Responsivity @ nm 9.4 A/W @ 1550nm |
Manufacturer Excelitas Technologies | Response Time 300ps |
Series | Voltage - DC Reverse (Vr) (Max) 70 V |
Packaging Box | Current - Dark (Typ) 5nA |
Part Status Active | Active Area 200µm Dia |
Wavelength 1550nm | Operating Temperature -20°C ~ 70°C |
Spectral Range 1000nm ~ 1700nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 6-CLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 277,29000 Kč | 4 277,29 Kč |
| 10 | 3 925,82800 Kč | 39 258,28 Kč |
| Unit Price without VAT: | 4 277,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 175,52090 Kč |






