Laser Diode 822nm 220mW 2.8V 350mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD82NZJ1-00A

DigiKey Part Number
846-RLD82NZJ1-00A-ND
Manufacturer
Manufacturer Product Number
RLD82NZJ1-00A
Description
820NM INVISIBLE SINGLE MODE LASE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 822nm 220mW 2.8V 350mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Wavelength
822nm
Voltage - Input
2.8V
Current Rating (Amps)
350mA
Power (Watts)
220mW
Package / Case
Radial, Can - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1944,49000 Kč944,49 Kč
10775,18300 Kč7 751,83 Kč
100677,56560 Kč67 756,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:944,49000 Kč
Unit Price with VAT:1 142,83290 Kč